IPS2050HTR

STMicroelectronics
511-IPS2050HTR
IPS2050HTR

Mfr.:

Description:
Power Switch ICs - Power Distribution High efficiency, high-side switch with extended diagnostics and smart driving fo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,432

Stock:
2,432 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2432 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.92 $5.92
$4.54 $45.40
$4.18 $104.50
$3.81 $381.00
$3.63 $907.50
$3.52 $1,760.00
Full Reel (Order in multiples of 1000)
$3.26 $3,260.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.92
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side Switch ICs
2 Output
17.9 A
50 mOhms
8 V to 60 V
- 40 C
+ 150 C
SMD/SMT
PowerSSO-24
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product: Switch ICs
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Supply Voltage - Max: 60 V
Supply Voltage - Min: 8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

IPS2050H & IPS2050H-32 Switches

STMicroelectronics IPS2050H and IPS2050H-32 Switches are dual high-side switch ICs that drive capacitive, resistive, or inductive loads with one side connected to ground. The IPS2050H/IPS2050H features a very low RDSON (≤50mΩ up to TJ = 125°C) ideal for applications with up to 2.4A/5.6A steady-state operating current.