KF50BD-TR

STMicroelectronics
511-KF50BD-TR
KF50BD-TR

Mfr.:

Description:
LDO Voltage Regulators 5.0V 0.5A Positive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
5 V
500 mA
1 Output
Positive
1 mA
Fixed
- 40 C
+ 125 C
200 mV
KF
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 350 mV
Ib - Input Bias Current: 500 uA
Line Regulation: 18 mV
Load Regulation: 50 mV
Pin Count: 8
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,609

Stock:
1,609
Can Dispatch Immediately
On Order:
5,000
Expected 2027/09/27
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.38 $1.38
$0.998 $9.98
$0.904 $22.60
$0.799 $79.90
$0.749 $187.25
$0.719 $359.50
$0.697 $697.00
Full Reel (Order in multiples of 2500)
$0.668 $1,670.00
$0.652 $3,260.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩