L293E

STMicroelectronics
511-L293E
L293E

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Push-Pull 4-Channel

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Brushed DC Motor Drivers
Full Bridge
1 A
2 mA
- 40 C
+ 150 C
Through Hole
PowerDIP-20
36 V
4.5 V
Tube
Brand: STMicroelectronics
Number of Outputs: 4 Output
Peak Solder Temperature: + 260 C
Pin Count: 20
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: L293E
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 2.449 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

STMicroelectronics L293B
STMicroelectronics
Motor/Motion/Ignition Controllers & Drivers Push-Pull 4-Channel