L9733XP

STMicroelectronics
511-L9733XP
L9733XP

Mfr.:

Description:
Gate Drivers Octal self Config Low/High Side Driver

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,391

Stock:
2,391 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2391 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.45 $7.45
$5.47 $54.70
$5.11 $127.75
$4.48 $448.00
$4.26 $1,065.00
$3.83 $1,915.00
$3.22 $3,220.00
$3.08 $7,546.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.55
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
PowerSSO-28
8 Driver
8 Output
1 A
4.5 V
5.5 V
70 ns
70 ns
- 40 C
+ 125 C
L9733
AEC-Q100
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Turn-On Delay Time: 20 us
Moisture Sensitive: Yes
Product Type: Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 1225
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 477.030 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99