L9962-TR

STMicroelectronics
511-L9962-TR
L9962-TR

Mfr.:

Description:
Battery Management Battery management system solution, 2uASHIPMENT - DEEP SLEEP mode current, Integrated 3.3 V VREG, 12-bit voltage measurement

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Battery Management
RoHS:  
Battery Management
Li-ion, Li-Polymer
300 uA
TQFP-48
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 2400
Subcategory: PMIC - Power Management ICs
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L9962 Battery Management System Solution

STMicroelectronics L9962 Battery Management System Solution is part of a complete battery pack balancing, monitoring, and protection system for Li-Ion and Li-Polymer cells in 4-10 series configurations. The L9962 uses a high-precision ADC to provide stack voltage, cell voltage, and temperature conversion via an external NTC. The device cyclically performs voltage monitoring functions with a programmable loop time. A high-accuracy CSA also monitors stack current, running continuously to perform Coulomb counting. Cell balancing is available and can be activated simultaneously across all cells. An I2C peripheral performs IC configuration and information exchange for SOC/SOH estimation. The IC also integrates a dual pre-driver programmable in both HS/LS configurations for driving pack relays.

In Stock: 799

Stock:
799 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2400)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.61 $5.61
$4.27 $42.70
$3.94 $98.50
$3.58 $358.00
$3.41 $852.50
$3.36 $1,680.00
$3.17 $3,170.00
Full Reel (Order in multiples of 2400)
$3.16 $7,584.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩