L99SM81VQ6TR

STMicroelectronics
511-L99SM81VQ6TR
L99SM81VQ6TR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Programmable Stepper Motor Driver for Automotive Applications with Micro-Steppin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,797

Stock:
2,797 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.26 $4.26
$3.23 $32.30
$2.97 $74.25
$2.69 $269.00
$2.55 $637.50
$2.47 $1,235.00
$2.40 $2,400.00
Full Reel (Order in multiples of 3000)
$2.30 $6,900.00
$2.27 $13,620.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Half Bridge
1.35 A
1.2 mA
- 40 C
+ 150 C
SMD/SMT
QFN-40
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Load Voltage Rating: 6 V to 28 V
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Operating Frequency: 40 kHz
Output Voltage: 5 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: L99SM81V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 6 V
Unit Weight: 105.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

LED Front Lighting System Solution

STMicroelectronics LED Front Lighting System Solution offers a wide selection of high- and low-side drivers to turn interior, front and rear lights from higher power “front beam” lamp to low power loads as indicators and rear lights. Car headlights, taillights, and flashers reliability represent a key factor for car drivers and pedestrian safety.

L99SM81V Programmable Stepper Motor Drivers

STMicroelectronics L99SM81V Programmable Stepper Motor Drivers are automotive-grade integrated drivers for two-phase bipolar stepper motors capable of current-controlled micro-stepping with programmable amplitude. These L99SM81V motor drivers feature programmable step and decay modes, integrated ADC, PWM frequency wobbling, 5V voltage regulator, integrated Serial Peripheral Interface (SPI), thermal warning, and shutdown. The L99SM81V programmable stepper motor drivers consist of an integrated ADC for coil voltage measurement and stall detection. These L99SM81V motor drivers regulate the current through the integrated PWM control with fully integrated current sensing.