L99VR035QTR

STMicroelectronics
511-L99VR035QTR
L99VR035QTR

Mfr.:

Description:
LDO Voltage Regulators Automotive Low Dropout Linear Voltage Regulator 300 mA of current capability

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VFDFN-8
5 V
300 mA
1 Output
Positive
800 nA
76 dB
Fixed
- 40 C
+ 175 C
550 mV
AEC-Q100
L99VR03
Reel
Cut Tape
Brand: STMicroelectronics
Dropout Voltage - Max: 1 V
Line Regulation: 10 mV
Load Regulation: 10 mV
Pin Count: 8
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Linear Voltage Regulator
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Singapore
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L99VR03 Linear Voltage Regulators

STMicroelectronics L99VR03 Linear Voltage Regulators are developed for standby microprocessor control-unit systems, particularly in automotive applications. The LDO provides up to 300mA of load current and consumes as low as 800nA of quiescent current when the regulator is disabled and only 3.5µA quiescent current at no load. The L99VR03 features an input voltage range operating up to 40V. The L99VR03 is housed in different output voltage options (3.3V or 5V).

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,994
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.83 $0.83
$0.591 $5.91
$0.533 $13.33
$0.468 $46.80
$0.436 $109.00
$0.418 $209.00
$0.401 $401.00
$0.394 $985.00
Full Reel (Order in multiples of 5000)
$0.374 $1,870.00