LD39115J18R

STMicroelectronics
511-LD39115J18R
LD39115J18R

Mfr.:

Description:
LDO Voltage Regulators 150mA 1.5V to 5.5V 80mV 20uA 100kHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
FlipChip-4
1.8 V
150 mA
1 Output
Positive
35 uA
Fixed
- 40 C
+ 125 C
80 mV
LD39115J
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Unit Weight: 0.760 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 109

Stock:
109 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.25 $0.25
$0.117 $1.17
$0.104 $2.60
$0.088 $8.80
$0.08 $20.00
$0.076 $38.00
$0.071 $71.00
$0.066 $165.00
Full Reel (Order in multiples of 5000)
$0.063 $315.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

STMicroelectronics STLQ020J18R
STMicroelectronics
LDO Voltage Regulators 200 mA ultra-low quiescent current LDO