LDL40PUR

STMicroelectronics
511-LDL40PUR
LDL40PUR

Mfr.:

Description:
LDO Voltage Regulators 200 mA low dropout LDO

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,965

Stock:
1,965 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.85 $0.85
$0.607 $6.07
$0.547 $13.68
$0.481 $48.10
$0.449 $112.25
$0.43 $215.00
$0.414 $414.00
Full Reel (Order in multiples of 3000)
$0.394 $1,182.00
$0.384 $2,304.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-6
200 mA
1 Output
Positive
220 uA
3.3 V
40 V
70 dB
Adjustable
- 40 C
+ 150 C
700 mV
AEC-Q100
LDL40
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dropout Voltage - Max: 1 V
Line Regulation: 0.01 %/V
Load Regulation: 2 mV
Operating Supply Current: 100 nA
Operating Temperature Range: - 40 C to + 150 C
Output Voltage Range: 1.2 V to 12 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.2 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Automotive
Voltage Regulation Accuracy: 2.5 %
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LDL40 200mA Low-Dropout (LDO) Voltage Regulator

STMicroelectronics LDL40 200mA Low-Dropout (LDO) Voltage Regulator is a high-accuracy voltage regulator designed to be directly connected to a car battery in automotive applications or a generic battery used in industrial applications. Extended input voltage up to 40V makes the device able to support a load dump transient, which is typical in automotive systems. Ultra-low quiescent current at light load increases the battery operation lifetime in always-on-standby systems.