LE33CZ-AP

STMicroelectronics
511-LE33CZ-AP
LE33CZ-AP

Mfr.:

Description:
LDO Voltage Regulators 3.3V 100mA Positive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-92-3
3.3 V
100 mA
1 Output
Positive
50 nA
Fixed
- 40 C
+ 125 C
200 mV
LE
Ammo Pack
Brand: STMicroelectronics
Dropout Voltage - Max: 500 mV
Ib - Input Bias Current: 1.5 mA
Line Regulation: 20 mV
Load Regulation: 25 mV
Pin Count: 3
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 453.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14,000
Expected 2027/10/04
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.13 $1.13
$0.809 $8.09
$0.73 $18.25
$0.643 $64.30
$0.601 $150.25
$0.576 $288.00
$0.561 $561.00
Full Ammo Pack (Order in multiples of 2000)
$0.537 $1,074.00
$0.525 $2,100.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$1.08
Min:
1