LE50ABD

STMicroelectronics
511-LE50ABD
LE50ABD

Mfr.:

Description:
LDO Voltage Regulators 5.0V 100mA Positive

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-8
5 V
100 mA
1 Output
Positive
3 mA
Fixed
- 40 C
+ 125 C
200 mV
LE50
Tube
Brand: STMicroelectronics
Dropout Voltage - Max: 500 mV
Ib - Input Bias Current: 1.5 mA
Line Regulation: 20 mV
Load Regulation: 15 mV
Pin Count: 8
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Possible Replacement

STMicroelectronics LE50ABD-TR
STMicroelectronics
LDO Voltage Regulators 5.0V 100mA Positive