LM193DT

STMicroelectronics
511-LM193DT
LM193DT

Mfr.:

Description:
Analog Comparators Low PWR Dual OP AMP 0.45 mA 20nA 80mV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,187

Stock:
4,187 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.76 $1.76
$1.28 $12.80
$1.17 $29.25
$1.01 $101.00
$0.918 $229.50
$0.877 $438.50
$0.769 $769.00
Full Reel (Order in multiples of 2500)
$0.701 $1,752.50
$0.654 $3,270.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
2 Channel
CMOS, DTL, ECL, MOS, TTL
1.3 us
Differential
2 V
36 V
600 uA
18 mA
5 mV
250 nA
- 55 C
+ 125 C
LM193
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: MA
Country of Diffusion: Not Available
Country of Origin: SG
Pd - Power Dissipation: 710 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Low-Power Dual Voltage Comparators

STMicroelectronics Low-Power Dual Voltage Comparators consist of two independent low voltage comparators designed specifically to operate from a single supply over a wide range of voltages. Operation of these Low-Power Dual Voltage Comparators from split power supplies is also possible. STMicroelectronics Low-Power Dual Voltage Comparators also have a unique characteristic in that the input common-mode voltage range includes ground even though operated from a single power supply voltage.