LM2903HYPT

STMicroelectronics
511-LM2903HYPT
LM2903HYPT

Mfr.:

Description:
Analog Comparators Low power dual voltage comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,963

Stock:
7,963 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.82 $0.82
$0.586 $5.86
$0.527 $13.18
$0.462 $46.20
$0.433 $108.25
$0.413 $206.50
$0.398 $398.00
Full Reel (Order in multiples of 4000)
$0.374 $1,496.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog Comparators
RoHS:  
SMD/SMT
TSSOP-8
2 Channel
CMOS, DTL, ECL, MOS, TTL
1.3 us
Differential
2 V
36 V
1 mA
16 mA
7 mV
250 nA
- 40 C
+ 150 C
LM2903H
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: SG
Country of Diffusion: Not Available
Country of Origin: SG
Product: Analog Comparators
Product Type: Analog Comparators
Qualification: AEC-Q100
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399901
ECCN:
EAR99