LM317BT

STMicroelectronics
511-LM317BT
LM317BT

Mfr.:

Description:
Linear Voltage Regulators 1.2 V to 37 V adjustable voltage regulators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Linear Voltage Regulators
RoHS:  
LM317
Through Hole
TO-220-3
1 Output
Positive
1.2 V to 37 V
1.5 A
Adjustable
- 40 C
+ 125 C
Tube
Brand: STMicroelectronics
Line Regulation: 0.04 %/V
Load Regulation: 0.5 %
Pin Count: 3
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 1.356 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 9,086

Stock:
9,086
Can Dispatch Immediately
On Order:
8,000
Expected 2027/01/25
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.80 $0.80
$0.562 $5.62
$0.504 $12.60
$0.44 $44.00
$0.411 $102.75
$0.392 $196.00
$0.376 $376.00
$0.359 $1,077.00
$0.35 $2,100.00