LMV321IYLT

STMicroelectronics
511-LMV321IYLT
LMV321IYLT

Mfr.:

Description:
Operational Amplifiers - Op Amps LP Rail to Rail 2.7 to 6V 1MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,811

Stock:
7,811 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.54 $0.54
$0.379 $3.79
$0.34 $8.50
$0.295 $29.50
$0.274 $68.50
$0.262 $131.00
$0.238 $238.00
Full Reel (Order in multiples of 3000)
$0.236 $708.00
$0.228 $1,368.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1 MHz
450 mV/us
3 mV
63 nA
6 V
2.7 V
145 uA
46 mA
95 dB
40 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV321
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: STMicroelectronics
Input Type: Rail-to-Rail
Ios - Input Offset Current: 9 nA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

Automotive Op Amps

STMicroelectronics Automotive Op Amps are used for a variety of industrial and automotive applications. The op-amps support temperature ranges that can go up to 150°C. These automotive grade operational amplifiers offer AECQ100 and Q101 compliance, TS-16949 certification, and PPAP availability.

Low-Power High Accuracy Operational Amplifiers

STMicroelectronics Low-Power High Accuracy Operational Amplifiers features micropower consumption, zero drift, rail to rail, low-voltage offset, high voltage, and low input bias current. STMicroelectronics offers a micropower op amp portfolio with consumption as low as 2µA, standard and high-performance op amps, and space-saving packages, such as DFN, QFN, SOT-23, and SC-70. These devices also provide guaranteed specified minimum/maximum electrical performances. Ideal applications include sensor signal conditioning, battery-operated devices, medical instrumentation, power, AFE for high voltage sensors, computers, and tablets.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Low Power Op Amps

STMicroelectronics Low Power Op Amps include several series covering different voltage ranges. The portfolio features a large variety of power consumption and gain bandwidth combinations. STMicroelectronics Low Power Op Amps solutions include widely used devices, but also provide upgrade options. These include better accuracy, a standby feature, and small packages.

Operational Amplifiers (Op Amps)

STMicroelectronics Operational Amplifiers (Op-Amps) portfolio consists of high-performance, low-power, precision op-amps housed in tiny packages. This micropower op-amp portfolio features consumption as low as 2µA with standard and high-performance op-amps. The STMicroelectronics Operational Amplifiers portfolio is made of space-saving packages, like DFN, QFN, SOT-23 and SC-70.

Precision Op Amps

STMicroelectronics Precision Op Amps (<50 MHz) feature micropower consumption, zero-drift, rail-to-rail, low-voltage offset, high voltage and low input bias current. This micropower op amp portfolio has consumption as low as 2µA with space-saving packages like DFN, QFN, SOT-23, and SC-70. Rail-to-rail input and output functions associated with an extended power supply range from 2.7V to 16V, allows STMicroelectronics Precision Op Amps to be used on a wide range of applications.