LNBH29QTR

STMicroelectronics
511-LNBH29QTR
LNBH29QTR

Mfr.:

Description:
Power Management Specialised - PMIC 12V LNB Supply Cont Step-Up I2C 22kHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,380

Stock:
2,380 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2380 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.71 $4.71
$3.13 $31.30
$2.90 $72.50
$2.52 $252.00
$2.40 $600.00
$2.14 $1,070.00
$1.93 $1,930.00
$1.81 $4,525.00
Full Reel (Order in multiples of 4500)
$1.71 $7,695.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management Specialised - PMIC
RoHS:  
LNBH29
Low Noise
SMD/SMT
QFN-16
750 mA
17.5 V
8 V
19.457 V
- 25 C
+ 125 C
10 mA
Reel
Cut Tape
MouseReel
Application: Satelite Receivers
Brand: STMicroelectronics
Input Voltage Range: 8 V to 17.5 V
Operating Supply Current: 10 mA
Operating Supply Voltage: 12 V
Output Voltage Range: 12.545 V to 19.457 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Unit Weight: 57.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99