M24256-DFMC6TG

STMicroelectronics
511-M24256-DFMC6TG
M24256-DFMC6TG

Mfr.:

Description:
EEPROM 256-Kbit serial I2C Bus EEPROM

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95,263

Stock:
95,263 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.55 $0.55
$0.513 $5.13
$0.499 $12.48
$0.49 $24.50
$0.478 $47.80
$0.464 $116.00
$0.454 $227.00
$0.443 $443.00
Full Reel (Order in multiples of 5000)
$0.309 $1,545.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
256 kbit
2-Wire, I2C
1 MHz
32 k x 8
UFDFPN-8
450 ns
1.7 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
M24256-DF
Reel
Cut Tape
MouseReel
Active Read Current - Max: 2.5 mA
Brand: STMicroelectronics
Operating Supply Current: 2.5 mA
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Supply Current - Max: 2.5 mA
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
CAHTS:
8542320090
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321040
TARIC:
8542327500
MXHTS:
8542320201
ECCN:
EAR99