M24C01-WMN6P

STMicroelectronics
511-M24C01-WMN6P
M24C01-WMN6P

Mfr.:

Description:
EEPROM 2.5-5.5V 1K (128x8)

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,013

Stock:
5,013 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.211 $0.21
$0.202 $2.02
$0.198 $4.95
$0.194 $9.70
$0.19 $19.00
$0.18 $45.00
$0.177 $88.50
$0.173 $173.00
$0.162 $324.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
$0.21
Min:
1

Similar Product

STMicroelectronics M24C01-RMN6P
STMicroelectronics
EEPROM 1.8-5.5V 1K (128x8)

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
1 kbit
2-Wire, I2C
400 kHz
128 x 8
SOIC-8
900 ns
2.5 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
M24C01-W
Tube
Active Read Current - Max: 1 mA
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Current: 2 mA
Operating Supply Voltage: 2.5 V, 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Supply Current - Max: 1 mA
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99