M74HC155B1R

STMicroelectronics
511-M74HC155
M74HC155B1R

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Dual 2-to-4 Ln Decod

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Decoders
HC
2 Input
4 Output
DIP-16
2 V
6 V
Through Hole
- 40 C
+ 85 C
Tube
Brand: STMicroelectronics
Height: 5.1 mm
High Level Output Current: - 5.2 mA
Length: 20 mm
Logic Type: Decoder
Low Level Output Current: 5.2 mA
Number of Circuits: 2 Circuit
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: M74HC155
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Width: 7.1 mm
Unit Weight: 1.628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: