M74HC259YRM13TR

STMicroelectronics
511-M74HC259YRM13TR
M74HC259YRM13TR

Mfr.:

Description:
Latches 8 Bit Addressable Latch Flip Flop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,221

Stock:
2,221 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2221 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.60 $0.60
$0.421 $4.21
$0.378 $9.45
$0.33 $33.00
$0.307 $76.75
$0.293 $146.50
$0.286 $286.00
Full Reel (Order in multiples of 2500)
$0.261 $652.50
$0.25 $1,875.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Latches
RoHS:  
CMOS
HC
1 Circuit
1 Line
SO-16
56 ns
2 V
6 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Input Lines: 1 Line
Operating Supply Current: 4 uA
Product Type: Latches
Series: M74HC259
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS