M74HC32M1R

STMicroelectronics
511-M74HC32M
M74HC32M1R

Mfr.:

Description:
Logic Gates Quad 2-Input OR Gate

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Logic Gates
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
OR
4 Gate
HC
2 Input
SOP-14
1 Output
5.2 mA
- 5.2 mA
75 ns
2 V
6 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: STMicroelectronics
Height: 1.65 mm
Length: 8.75 mm
Logic Type: 2-Input OR
Product: Single-Function Gates
Product Type: Logic Gates
Series: M74HC32
Factory Pack Quantity: 50
Subcategory: Logic ICs
Width: 4 mm
Unit Weight: 241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: