M93C76-RMN3TP/K

STMicroelectronics
511-M93C76-RMN3TP/K
M93C76-RMN3TP/K

Mfr.:

Description:
EEPROM Auto 8-Kb MICROWIRE serial EEPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,158

Stock:
5,158 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.73 $0.73
$0.691 $6.91
$0.672 $16.80
$0.658 $32.90
$0.643 $64.30
$0.625 $156.25
$0.611 $305.50
$0.595 $595.00
Full Reel (Order in multiples of 2500)
$0.423 $1,057.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
8 kbit
3-Wire, Microwire
2 MHz
1 k x 8/512 x 16
SOIC-8
1.8 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 125 C
M93C76-A125
AEC-Q100
Reel
Cut Tape
MouseReel
Active Read Current - Max: 1.5 mA
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 1.5 mA
Tradename: MICROWIRE
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
TARIC:
8542327500
MXHTS:
8542320201
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.