MP34DT05TR-A

STMicroelectronics
511-MP34DT05TR-A
MP34DT05TR-A

Mfr.:

Description:
MEMS Microphones MEMS audio sensor omnidirectional stereo digital microphone

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MEMS Microphones
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
MP34DT05-A
- 26 dB
3 dB
64 dBA
100 Hz to 10 kHz
650 uA
1.8 V
- 40 C
+ 85 C
Digital
Top
3 mm
4 mm
1 mm
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dimensions: 3 mm x 4 mm x 1 mm
Directional Properties: Omnidirectional
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: HCLGA-4
Pin Count: 4
Product Type: MEMS Microphones
Shape: Rectangular
Sound Pressure Level: 122.5 dB
Factory Pack Quantity: 4000
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Termination Style: SMD/SMT
Type: Adio Sensor Omnidirectional Digital Microphone
Part # Aliases: MP34DT05-A
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391010
CAHTS:
8542310000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP34DTx MEMS Audio Microphones

STMicroelectronics MP34DTx MEMS Audio Microphones are compact, low-power, omnidirectional microphone built with a low-profile sensing element. These sensing elements are capable of detecting acoustic waves and are manufactured using a specialized silicon micromachining process dedicated to producing audio sensors. The IC interface is manufactured using a CMOS process that allows designing a dedicated circuit able to provide a digital signal externally in PDM format.

Availability

Stock: