MPX5700D

STMicroelectronics
841-MPX5700D
MPX5700D

Mfr.:

Description:
Board Mount Pressure Sensors PRES SEN INTEG 700KPA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
102 psi
2.5 %
Analog
Through Hole
5 V
No Port
Unibody-6
- 40 C
+ 125 C
5.25 V
4.75 V
MPX5700
Tray
Brand: STMicroelectronics
Burst Pressure: 2800 KPa
Operating Supply Current: 7 mA
Output Voltage: 4.587 V to 4.813 V
Pin Count: 6
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 250
Subcategory: Sensors
Part # Aliases: 935322758117
Unit Weight: 1.865 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

MPX5700 Series Piezoresistive Transducers

STMicroelectronics MPX5700 Series Piezoresistive Transducers are monolithic silicon pressure sensors designed for applications employing a microcontroller or microprocessor with A/D inputs. The MPX5700 Transducers combine advanced micromachining techniques, thin-film metallization, and bipolar processing to provide an accurate, high level analog output signal that is proportional to the applied pressure.

In Stock: 4,132

Stock:
4,132 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.99 $31.99
$29.32 $146.60
$28.32 $283.20
$27.11 $677.75
$26.30 $1,315.00
$25.33 $2,533.00
$24.88 $12,440.00
1,000 Quote