RF2L15200CB4

STMicroelectronics
511-RF2L15200CB4
RF2L15200CB4

Mfr.:

Description:
RF MOSFET Transistors 200 W, 28 V, HF to 1.5 GHz RF power LDMOS transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF MOSFET Transistors
RoHS:  
Dual N-Channel
Si
65 V
1 Ohms
860 MHz
17.5 dB
200 W
+ 200 C
SMD/SMT
LBB-5
LDMOS FET
Reel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product Type: RF MOSFETs
Factory Pack Quantity: 100
Subcategory: RF Transistors
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: - 6 V to + 10 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
$155.82 $15,582.00