RH-PM4424LK1

STMicroelectronics
511-RH-PM4424LK1
RH-PM4424LK1

Mfr.:

Description:
Buffers & Line Drivers Rad-hard 4.5 A dual low-side MOSFET driver - Engineering model

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 2   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$531.86 $1,063.72
$492.55 $4,925.50

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Buffers & Line Drivers
RoHS:
HC
2 Input
2 Output
Non-Inverting
FLAT-10
1 mA
100 mA
1.6 mA
4.65 V
18 V
1.6 mA
- 65 C
+ 150 C
SMD/SMT
Brand: STMicroelectronics
Logic Type: CMOS
Product Type: Buffers & Line Drivers
Series: RHRPM4424
Factory Pack Quantity: 1
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99