SPC58XXADPT64S

STMicroelectronics
511-SPC58XXADPT64S
SPC58XXADPT64S

Mfr.:

Description:
Daughter Cards & OEM Boards Socketed mini module for SPC58 2B, 4B and C lines in eTQFP64 package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$848.12 $848.12

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Daughter Cards & OEM Boards
RoHS:  
Daughter Cards
SPC57XXMB
Brand: STMicroelectronics
Core: e200z4d
Data Bus Width: 32 bit
Description/Function: Daughter card for SPC58xB/C MCU in TQFP64 package
Dimensions: 127 mm x 114 mm
Interface Type: CAN, LIN, RS-232/SCI
Operating Supply Voltage: 12 V
Packaging: Bulk
Product Type: Daughter Cards & OEM Boards
Series: SPC58
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: SPC58xB/C
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
ECCN:
EAR99