SR1LARU

STMicroelectronics
511-SR1LARU
SR1LARU

Mfr.:

Description:
Supervisory Circuits 4 pin Smart Reset

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
DFN-6
5.5 V
1 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
6 s
5.5 V
- 40 C
+ 85 C
SR1
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2 V
Tradename: Smart Reset
Unit Weight: 21.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
9023008000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

SR1 4-Pin Smart Reset™ Switch

STMicroelectronics SR1 4-Pin Smart Reset™ Switch is designed to ensure that inadvertent short reset push-button closures do not cause system resets. This is done by implementing an extended Smart Reset input delay time (tSRC), which ensures a safe reset and eliminates the need for a specific dedicated reset button. The SR1 has one Smart Reset input (SR) with preset delayed Smart Reset setup time (tSRC). The Reset Output (RST) is asserted after the Smart Reset input is held active for the selected tSRC delay time. The RSToutput remains asserted either until the SRinput goes to inactive logic level or the output reset pulse duration is fixed for tREC. The device fully operates over a broad VCC range from 2.0V to 5.5V.

Wearables

STMicroelectronics products for Wearable Applications are an industry-leading range of motion and environmental sensors in a broad range of already available wearable applications. These products include ultra-low power microcontrollers, BlueNRG BLUETOOTH® Smart wireless connectivity solutions, as well as analog and mixed-signal devices. STMicroelectronics provides a comprehensive platform for addressing the needs of any wearable design in a variety of industries, including healthcare technologies (remote heart-rate monitoring) and consumer products (smart fashion accessories).

In Stock: 4,175

Stock:
4,175 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.47 $1.47
$1.12 $11.20
$0.97 $24.25
$0.861 $86.10
$0.808 $202.00
$0.777 $388.50
$0.761 $761.00
Full Reel (Order in multiples of 3000)
$0.709 $2,127.00
$0.705 $4,230.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩