STB16NF06LT4

STMicroelectronics
511-STB16NF06L
STB16NF06LT4

Mfr.:

Description:
MOSFETs N-Ch 60 Volt 16 Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,320

Stock:
1,320 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.90 $1.90
$1.21 $12.10
$0.812 $81.20
$0.644 $322.00
Full Reel (Order in multiples of 1000)
$0.59 $590.00
$0.557 $1,114.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
60 V
16 A
90 mOhms
- 20 V, 20 V
1 V
7.3 nC
- 55 C
+ 175 C
45 W
Enhancement
STripFET
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 12.5 ns
Forward Transconductance - Min: 17 S
Product Type: MOSFETs
Rise Time: 37 ns
Series: STB16NF06L
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel Power MOSFET
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99