STD14NM50NAG

STMicroelectronics
511-STD14NM50NAG
STD14NM50NAG

Mfr.:

Description:
MOSFETs Automotive-grade N-channel 500 V, 285 mOhm typ., 12 A MDmesh II Power MOSFET in

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
500 V
12 A
280 mOhms
25 V
2 V
27 nC
- 55 C
+ 150 C
90 W
Enhancement
AEC-Q101
MDmesh
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 22 ns
Pin Count: 3
Product Type: MOSFETs
Rise Time: 16 ns
Series: STD14NM50NAG
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 42 ns
Typical Turn-On Delay Time: 12 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 893

Stock:
893 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 893 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.73 $2.73
$1.34 $13.40
$1.14 $114.00
$0.954 $477.00
$0.854 $854.00
Full Reel (Order in multiples of 2500)
$0.849 $2,122.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

STMicroelectronics STD9N65DM6AG
STMicroelectronics
MOSFETs Automotive-grade N-channel 650 V, 365 mOhm typ., 9 A MDmesh DM6 Power MOSFET in