STD96N3LLH6

STMicroelectronics
511-STD96N3LLH6
STD96N3LLH6

Mfr.:

Description:
MOSFETs N-Ch 30V 0.0037 Ohm 80A STripFET VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.57 $1.57
$0.991 $9.91
$0.662 $66.20
$0.52 $260.00
$0.475 $475.00
Full Reel (Order in multiples of 2500)
$0.429 $1,072.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
30 V
80 A
3.7 mOhms
- 20 V, 20 V
2.5 V
20 nC
- 55 C
+ 175 C
70 W
Enhancement
AEC-Q100
STripFET
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 23.4 ns
Product Type: MOSFETs
Rise Time: 91 ns
Series: STD96N3LLH6
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99

STripFET Power MOSFETs

STMIcroelectronics STripFET™ Power MOSFETs are enhancement-mode MOSFETs that benefit from the latest refinement of the STMicroelectronics proprietary STripFET technology with a new gate structure. The resulting STripFET Power MOSFET exhibits the high current and low RDS(on) required by automotive and industrial switching applications such as motor control, uninterruptible power supplies (UPS), DC/DC converters, induction heater vaporizers, and solar. STMicroelectronics STripFET Power MOSFETs have a very low switching gate charge, high avalanche ruggedness, low gate drive power losses, and high power density.

AEC-Q101 Qualified STripFET Power MOSFETs

STMicroelectronics AEC-Q101 Qualified STripFET Power MOSFETs utilize ST's proprietary trench-based low voltage technology, achieving extremely low conduction losses. These STMicroelectronics power MOSFETs minimize the energy normally lost in electrical drives, leading to greater efficiency and making them suitable for many applications. Housed in industry-standard TO-252 and TO-263 SMD packages with RDS(on) ranging from 3mΩ to 12.5mΩ, these devices perform well in most low-voltage automotive applications. This product range includes both standard and logic-level thresholds.