STEVAL-56G3MAI1

STMicroelectronics
511-STEVAL-56G3MAI1
STEVAL-56G3MAI1

Mfr.:

Description:
Optical Sensor Development Tools VD56G3 S-Board: Hardware MIPI CSI-2 kit, VD56G3 sensor, embedded platforms

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.51 $58.51

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Kits
Hardware MIPI CSI-2
VD56G3
Bulk
Brand: STMicroelectronics
Dimensions: 30 mm x 35 mm x 8 mm
Interface Type: I2C
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99

STEVAL-56G3MAI VD56G3 S-Board MIPI CSI-2 Kit

STMicroelectronics  STEVAL-56G3MAI VD56G3 S-Board MIPI CSI-2 Kit is a comprehensive, versatile hardware kit for evaluating and integrating the VD56G3 image sensor. The kit contains all the necessary hardware, from electronics to optics, to perform a thorough product evaluation or to incorporate the product into the rest of the system instantly. The kit includes a sensor board embedding a VD56G3 image sensor with an FFC output Connector, an M12 lens holder, a default non-glued lens, and a ribbon cable. Integration onto embedded processing platforms is instantaneous thanks to the FFC connector and cable, which offer plug-and-play connection to platforms. Compatible Linux drivers are free to download on st.com, providing seamless software integration.