STEVAL-DPSG474

STMicroelectronics
511-STEVAL-DPSG474
STEVAL-DPSG474

Mfr.:

Description:
Power Management IC Development Tools Digital power supply control kit based on STM32G474RE

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$156.03 $156.03

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Power Supply
5 V
STM32G474RE
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: Digital Power Supply
Interface Type: USART
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 69.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
TARIC:
8473302000
ECCN:
3A991.a.2

STEVAL-DPSG474 Digital Power Supply Control Kit

STMicroelectronics STEVAL-DPSG474 Digital Power Supply Control Kit includes the mainboard, based on the STM32G474RE microcontroller, and an adapter board, which provides different communication interfaces and allows programming the microcontroller through a standard 20-pin JTAG connector. The STM32G4 Mixed-Signal Microcontrollers (MCUs) combine a 32-bit Arm® Cortex®-M4 core (with FPU and DSP instructions) running at 170MHz. These features are combined with three different hardware accelerators: ART Accelerator™, CCM-SRAM routine booster, and mathematical accelerators.