STEVAL-IHM035V2

STMicroelectronics
511-STEVAL-IHM035V2
STEVAL-IHM035V2

Mfr.:

Description:
Power Management IC Development Tools 3-phase high voltage inverter power board for FOC and scalar motor control based

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
3.3 V, 5 V, 15 V
STGIPN3H60
STEVAL-IHM035V2
Brand: STMicroelectronics
Description/Function: 3-Phase high voltage inverter power board for FOC and scalar motor control
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SLLIMM
Unit Weight: 79 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9023000000
TARIC:
9023008000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$114.42 $114.42