STEVAL-MET001V1

STMicroelectronics
511-STEVAL-MET001V1
STEVAL-MET001V1

Mfr.:

Description:
Pressure Sensor Development Tools LPS22HB adapter board for a standard DIL 24 socket

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Pressure Sensor Development Tools
RoHS:  
Adapter Boards
Pressure Sensor
LPS22HB
1.7 V to 3.6 V
I2C/SPI
Bulk
Brand: STMicroelectronics
Description/Function: LPS22HB adapter board for a standard DIL 24 socket
For Use With: STEVAL-MKI109V2
Product Type: Pressure Sensor Development Tools
Series: STEVAL-MET001V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9026204000
TARIC:
9023008000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.67 $18.67