STEVAL-MKI239A

STMicroelectronics
511-STEVAL-MKI239A
STEVAL-MKI239A

Mfr.:

Description:
Multiple Function Sensor Development Tools LSM6DSV adapter board for a standard DIL24 socket

In Stock: 112

Stock:
112 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 20
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.57 $14.57

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Adapter Boards
LSM6DSV
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: DIL 24 Socket
Product Type: Multiple Function Sensor Development Tools
Series: LSM6DSV
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
902300000
MXHTS:
8473300401
BRHTS:
90230000
ECCN:
EAR99

STEVAL-MKI239A LSM6DSV Adapter Board

STMicroelectronics STEVAL-MKI239A LSM6DSV Adapter Board is designed to evaluate MEMS devices in the LSM6DSV product family. The STMicroelectronics STEVAL-MKI239A offers an effective means of fast system prototyping and device evaluation. With a standard DIL 24 socket, the adapter board can be easily plugged in, providing the complete LSM6DSV pinout and ready-to-use with the required decoupling capacitors on the VDD power supply line.