STF15NM65N

STMicroelectronics
511-STF15NM65N
STF15NM65N

Mfr.:

Description:
MOSFETs N-Channel 650V Pwr Mosfet

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
15.5 A
270 mOhms
25 V
2 V
33.3 nC
- 55 C
+ 150 C
35 W
Enhancement
MDmesh
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 26 ns
Pin Count: 3
Product Type: MOSFETs
Rise Time: 8 ns
Series: STF15NM65N
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 80 ns
Typical Turn-On Delay Time: 25 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 438

Stock:
438 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 438 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.90 $5.90
$3.11 $31.10
$2.90 $290.00
$2.71 $1,355.00
$2.69 $2,690.00
$2.67 $13,350.00
10,000 Quote

Similar Product

STMicroelectronics STF24N60M6
STMicroelectronics
MOSFETs N-channel 600 V, 162 mOhm typ., 17 A MDmesh M6 Power MOSFET in a TO-220FP packag