STGF7NC60HD

STMicroelectronics
511-STGF7NC60HD
STGF7NC60HD

Mfr.:

Description:
IGBTs N-Ch 600 Volt 7 Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
TO-220-3 FP
Through Hole
Single
600 V
2.5 V
- 20 V, 20 V
10 A
25 W
- 55 C
+ 150 C
STGF7NC60HD
Tube
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 10 A
Gate-Emitter Leakage Current: 100 nA
Height: 9.3 mm
Length: 10.4 mm
Peak Solder Temperature: + 300 C
Pin Count: 3
Product Type: IGBTs
Factory Pack Quantity: 1000
Subcategory: Transistors
Width: 4.6 mm
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

STMicroelectronics STGF7H60DF
STMicroelectronics
IGBTs Trench gate field-stop IGBT, H series 600 V, 7 A high speed