STGP6NC60HD

STMicroelectronics
511-STGP6NC60HD
STGP6NC60HD

Mfr.:

Description:
IGBTs N-channel 600 V, 7 A very fast IGBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,912

Stock:
2,912 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.74 $1.74
$0.875 $8.75
$0.69 $69.00
$0.565 $282.50
$0.531 $531.00
$0.436 $2,180.00
$0.43 $4,300.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-220-3
Through Hole
Single
600 V
1.9 V
- 20 V, 20 V
15 A
56 W
- 55 C
+ 150 C
STGP6NC60HD
Tube
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 15 A
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 1000
Subcategory: IGBTs
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99