STH13N120K5-2AG

STMicroelectronics
511-STH13N120K5-2AG
STH13N120K5-2AG

Mfr.:

Description:
MOSFETs Automotive-grade N-channel 1200 V, 0,62 Ohm typ., 12 A MDmesh K5 Power MOSFET in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,254

Stock:
2,254 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$11.15 $11.15
$7.73 $77.30
$6.50 $650.00
Full Reel (Order in multiples of 1000)
$6.07 $6,070.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
H2PAK-2
N-Channel
1 Channel
1.2 kV
12 A
690 mOhms
- 30 V, 30 V
3 V
44.2 nC
- 55 C
+ 150 C
250 W
Enhancement
AEC-Q101
MDmesh
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 18.5 ns
Product Type: MOSFETs
Rise Time: 11 ns
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 68.5 ns
Typical Turn-On Delay Time: 23 ns
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

STH13N120K5-2AG N-Channel Power MOSFET

STMicroelectronics STH13N120K5-2AG N-Channel Power MOSFET features MDmesh K5 technology based on an innovative proprietary vertical structure. This STMicroelectronics MOSFET dramatically reduces on-resistance and offers ultra-low gate charge for applications requiring superior power density and high efficiency. The device is AEC-Q101 qualified and Zener protected.