STL52N25M5

STMicroelectronics
511-STL52N25M5
STL52N25M5

Mfr.:

Description:
MOSFETs N-CH 250V 28A Mdmesh V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
PowerFLAT-5x6-8
N-Channel
2 Channel
250 V
28 A
65 mOhms
+ 150 C
110 W
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Dual
Pin Count: 8
Product Type: MOSFETs
Series: STL52N25M5
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Possible Replacement

STMicroelectronics STP13N60M2
STMicroelectronics
MOSFETs N-CH 600V 0.35Ohm 11A Mdmesh M2