STM32C011F4U6TR

STMicroelectronics
511-STM32C011F4U6TR
STM32C011F4U6TR

Mfr.:

Description:
ARM Microcontrollers - MCU Arm Cortex-M0+ MCU with 16 Kbytes of Flash memory, 6 Kbytes RAM, 48 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 383

Stock:
383
Can Dispatch Immediately
On Order:
12,000
Expected 2026/07/17
12,000
Expected 2026/11/02
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.811 $0.81
$0.573 $5.73
$0.516 $12.90
$0.454 $45.40
$0.422 $105.50
$0.404 $202.00
$0.39 $390.00
Full Reel (Order in multiples of 3000)
$0.37 $1,110.00
$0.363 $2,178.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$0.73
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32C0
SMD/SMT
UFQFPN-20
ARM Cortex M0+
16 kB
32 bit
12 bit
48 MHz
18 I/O
6 kB
2 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Type: SRAM
Interface Type: I2C, I2S, SPI, USART
Number of ADC Channels: 15 Channel
Number of Timers/Counters: 8 Timer
Operating Supply Voltage: 2 V to 3.6 V
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 3000
Subcategory: Microcontrollers - MCU
Tradename: STM32
Watchdog Timers: Watchdog Timer
Unit Weight: 14 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

STM32C0x Arm®Cortex®-M0+ 32-bit MCUs

STMicroelectronics STM32C0x Arm® Cortex®-M0+ 32-bit MCUs implement a high-performance Arm Cortex-M0+ 32-bit RISC core, which operates at up to 48MHz frequency. The devices provide a high level of integration, ideal for a wide range of consumer, industrial and appliance applications. Additionally, the MCUs are prepared for Internet of Things (IoT) solutions.