STM32F413H-DISCO

STMicroelectronics
511-STM32F413H-DISCO
STM32F413H-DISCO

Mfr.:

Description:
Development Boards & Kits - ARM Discovery kit with STM32F413ZH MCU

Lifecycle:
NRND:
Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
32F413HDISCOVERY
Discovery Kits
ARM Cortex M4
STM32F413ZH
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Description/Function: Discovery kit with STM32F413ZH MCU
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: STM32 DISCOVERY
Unit Weight: 163.296 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8471500150
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32 Discovery Kits

STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.

32F413HDISCOVERY Discovery Kit

STMicroelectronics 32F413HDISCOVERY Discovery Kit allows for developing applications with the STM32F4 Series microcontrollers based on an ARM® Cortex®-M4 core. The 32F413HDISCOVERY discovery kit enables a wide diversity of applications, taking benefit from audio, multi-sensor support, graphics, security, video and high-speed connectivity features. The Arduino™ Uno V3 connectivity support provides unlimited expansion capabilities with a large choice of specialized add-on boards.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$78.84 $78.84