STM32F722IET7

STMicroelectronics
511-STM32F722IET7
STM32F722IET7

Mfr.:

Description:
ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 512 Kbytes of Flash 216 MHz CPU, A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32F722IE
SMD/SMT
LQFP-176
ARM Cortex M7
512 kB
32 bit
3 x 12 bit
216 MHz
140 I/O
256 kB
1.7 V
3.6 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 1.7 V to 2.4 V, 2.4 V to 3.6 V
Brand: STMicroelectronics
DAC Resolution: 12 bit
Data RAM Type: SRAM
Interface Type: CAN, I2C, SPI, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 24 Channel
Number of Timers/Counters: 15 Timer
Processor Series: STM32F722
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 400
Subcategory: Microcontrollers - MCU
Tradename: STM32
Watchdog Timers: Watchdog Timer
Unit Weight: 1.650 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32F7 32-Bit MCU+FPU

STMicroelectronics STM32F7 32-Bit MCU+FPU are based on the high-performance Arm Cortex®-M7 32-bit RISC core. The Cortex-M7 core operates at up to 216MHz frequency and features a single floating point unit (SFPU) precision. SFPU supports all ARM single-precision data-processing instructions and data types. STMicroelectronics STM32F7 FPU also implements a full set of DSP instructions and a memory protection unit (MPU) to enhance application security.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,583
Expected 2027/04/09
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.69 $18.69
$14.82 $148.20
$14.05 $351.25
$12.78 $1,278.00
$12.06 $3,015.00