STM32G051F6P6

STMicroelectronics
511-STM32G051F6P6
STM32G051F6P6

Mfr.:

Description:
ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+32-bit MCU 32 KB Flash 18 KB RAM 2x USART I/Fs 1.7-3.6V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,466

Stock:
1,466 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.97 $2.97
$1.93 $19.30
$1.76 $44.00
$1.47 $147.00
$1.38 $345.00
$1.21 $605.00
$1.03 $1,030.00
$0.956 $2,829.76
$0.935 $5,535.20

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32G0
ARM Cortex M0+
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1480
Subcategory: Microcontrollers - MCU
Tradename: STM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

STM32G0x1 Mainstream Microcontrollers

STMicroelectronics STM32G0x1 Mainstream Microcontrollers are part of the efficient STM32G0 Series, embedding up to 64kbytes Flash and 18Kbytes RAM from packages as small as 20-pin and up to 48-pin.

STM32G0 32-Bit Microcontrollers (MCUs)

STMicroelectronics STM32G0 32-Bit Microcontrollers (MCUs) are suitable for consumer, industrial and appliance applications and are ready for Internet of Things (IoT) solutions. The microcontrollers offer a high level of integration and are based on a high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at up to 64MHz frequency. The devices incorporate a memory protection unit (MPU), high-speed embedded memories (up to 128kB of Flash program memory and 36kB of SRAM), DMA and an extensive range of system functions, enhanced I/Os, and peripherals. STMicroelectronics STM32G0 32-Bit Microcontrollers operate within ambient temperatures from -40°C to +125°C and with supply voltages from 1.7V to 3.6V.