STM32L4Q5RGT6P

STMicroelectronics
511-STM32L4Q5RGT6P
STM32L4Q5RGT6P

Mfr.:

Description:
ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 120 MHz 1024 kbytes of Flash USB OTG, DFSD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 960   Multiples: 960
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.44 $6,182.40
5,760 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32L4Q5RG
Tray
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 960
Subcategory: Microcontrollers - MCU
Tradename: STM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C

STM32L4Q5RGx Microcontrollers

STMicroelectronics STM32L4Q5RGx Microcontrollers are based on the high-performance Arm® Cortex®-M4 32-bit RISC core and operate at 120MHz frequency. These microcontrollers embed high-speed memories, a flexible external memory controller, two OCTOSPI flash memory interfaces, and an extensive range of enhanced I/Os and peripherals. The STM32L4Q5RGx MCUs support two Digital Filters for external Sigma-Delta Modulators (DFSDMs) and embed an AES and a PKA hardware accelerator. These microcontrollers feature standard and advanced communication interfaces, one camera interface, and one synchronous parallel data interface.