STM32WL54CCU7

STMicroelectronics
511-STM32WL54CCU7
STM32WL54CCU7

Mfr.:

Description:
ARM Microcontrollers - MCU Sub-GHz Wireless Microcontroller Dual-core Arm Cortex-M4/M0+ 48MHz 64Kbytes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1560   Multiples: 1560
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.61 $8,751.60
3,120 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32WL
Tray
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1560
Subcategory: Microcontrollers - MCU
Tradename: STM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C

STM32WLE5/E4xx 32-bit Wireless Long-Range MCUs

STMicroelectronics STM32WLE4xx and STM32WLE5xx 32-bit Wireless Long-Range MCUs embed a powerful and ultra-low-power radio compliant LPWAN radio solution consisting of LoRa® (only available in STM32WLE5xx), (G)FSK, (G)MSK and BPSK. The STM32WLE5/E4xx MCUs are designed to be extraordinarily low-power and are based on the high-performance ARM® Cortex®-M4 32-bit RISC core, operating at a frequency of up to 48MHz. The ARM core implements a full set of DSP instructions and an independent memory protection unit (MPU) that enhances the application security.