STNRGPF01

STMicroelectronics
511-STNRGPF01
STNRGPF01

Mfr.:

Description:
Power Factor Correction - PFC Three-channel interleaved CCM PFC digital controller

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Factor Correction - PFC
RoHS:  
1 MHz
- 40 C
+ 105 C
SMD/SMT
TSSOP-38
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Supply Current: 28 mA
Pd - Power Dissipation: 100 mW
Product: Digital Controllers
Product Type: PFC - Power Factor Correction
Series: STNRGPF01
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 928

Stock:
928 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.08 $6.08
$4.69 $46.90
$4.13 $103.25
$3.97 $397.00
$3.81 $952.50
$3.80 $3,800.00

Similar Product

STMicroelectronics STNRG388A
STMicroelectronics
Power Management Specialised - PMIC Digital controller for power conversion applications with up to 6 programmable P