STO65N60DM6

STMicroelectronics
511-STO65N60DM6
STO65N60DM6

Mfr.:

Description:
MOSFETs N-channel 600 V, 67 mOhm typ., 46 A MDmesh DM6 Power MOSFET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
TO-LL-8
N-Channel
1 Channel
600 V
46 A
76 mOhms
25 V
4.75 V
65.2 nC
- 55 C
+ 150 C
320 W
Enhancement
MDmesh
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 8 ns
Pin Count: 8
Product Type: MOSFETs
Rise Time: 10 ns
Series: MDmesh DM6
Factory Pack Quantity: 1800
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 55 ns
Typical Turn-On Delay Time: 20 ns
Unit Weight: 697 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: