STP150N10F7AG

STMicroelectronics
511-STP150N10F7AG
STP150N10F7AG

Mfr.:

Description:
MOSFETs Automotive N-channel 100 V, 4.2 mOhm typ., 110 A, STripFET F7 Power MOSFET in a

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
100 V
110 A
4.2 mOhms
20 V
4.5 V
117 nC
- 55 C
+ 175 C
250 W
Enhancement
AEC-Q100
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 33 ns
Pin Count: 3
Product Type: MOSFETs
Rise Time: 57 ns
Factory Pack Quantity: 50
Subcategory: Transistors
Typical Turn-Off Delay Time: 72 ns
Typical Turn-On Delay Time: 33 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STripFET™ F7 Power MOSFETs

STMicroelectronics STripFET F7 MOSFETs feature an enhanced trench-gate structure with faster and more efficient switching for simplified designs and reduced equipment size and cost. Low on-state resistance combined with low switching losses lower on-state resistance while reducing internal capacitances and gate charge. They are ideal for synchronous rectification and have an optimal capacitance Crss/Ciss ratio for lowest EMI. STMicroelectronics STripFET F7 feature high avalanche ruggedness.

In Stock: 958

Stock:
958 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.50 $4.50
$2.76 $27.60
$2.19 $219.00
$1.84 $920.00
$1.69 $1,690.00
$1.60 $8,000.00